
STTH802B-TR | |
|---|---|
DigiKey Part Number | 497-5262-2-ND - Tape & Reel (TR) 497-5262-1-ND - Cut Tape (CT) 497-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802B-TR |
Description | DIODE STANDARD 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802B-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN5BM2STL | Rohm Semiconductor | 829 | RFN5BM2STLCT-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37830 € | 37,83 € |
| 500 | 0,29170 € | 145,85 € |
| 1.000 | 0,26379 € | 263,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23356 € | 583,90 € |
| 5.000 | 0,21487 € | 1.074,35 € |
| 7.500 | 0,20535 € | 1.540,12 € |
| 12.500 | 0,19465 € | 2.433,12 € |
| 17.500 | 0,18831 € | 3.295,43 € |
| 25.000 | 0,18216 € | 4.554,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


