Direct
Similar
Similar

STTH60W02CW | |
|---|---|
DigiKey Part Number | 497-13403-ND |
Manufacturer | |
Manufacturer Product Number | STTH60W02CW |
Description | DIODE ARRAY GP 200V 30A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60CPU02-N3 | Vishay General Semiconductor - Diodes Division | 369 | 112-VS-60CPU02-N3-ND | 8,39000 € | Direct |
| DSEK60-02A | IXYS | 0 | DSEK60-02A-ND | 8,18000 € | Similar |
| SDUR6020WT | SMC Diode Solutions | 1 | 1655-SDUR6020WT-ND | 2,86000 € | Similar |




