
SDUR6020WT | |
|---|---|
DigiKey Part Number | 1655-SDUR6020WT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR6020WT |
Description | DIODE ARRAY GP 200V TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPF60C200HB | IXYS | 1.661 | DPF60C200HB-ND | 7,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 25 | 1,59280 € | 39,82 € |
| 100 | 1,28810 € | 128,81 € |
| 500 | 1,04376 € | 521,88 € |
| 1.000 | 0,96526 € | 965,26 € |
| 2.000 | 0,89927 € | 1.798,54 € |
| 5.000 | 0,82791 € | 4.139,55 € |
| 10.000 | 0,82100 € | 8.210,00 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

