Similar
Similar
Similar
Similar
Similar

STTH5L06B | |
|---|---|
DigiKey Part Number | STTH5L06B-ND |
Manufacturer | |
Manufacturer Product Number | STTH5L06B |
Description | DIODE STANDARD 600V 5A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV25D-600,118 | WeEn Semiconductors | 16 | 1740-1160-1-ND | 1,23000 € | Similar |
| MUR560M_AY_00001 | Panjit International Inc. | 46 | 3757-MUR560M_AY_00001CT-ND | 0,54000 € | Similar |
| MURHD560T4G | onsemi | 10.015 | MURHD560T4GOSCT-ND | 1,81000 € | Similar |
| MURHD560W1T4G | onsemi | 2.507 | MURHD560W1T4GOSCT-ND | 2,71000 € | Similar |
| VS-6EWX06FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWX06FNHM3-ND | 0,60312 € | Similar |





