Diode 600 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURHD560T4G

DigiKey Part Number
MURHD560T4GOSTR-ND - Tape & Reel (TR)
MURHD560T4GOSCT-ND - Cut Tape (CT)
MURHD560T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURHD560T4G
Description
DIODE STANDARD 600V 5A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MURHD560T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.7 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,15200 €11,52 €
1000,77760 €77,76 €
5000,61708 €308,54 €
1.0000,56546 €565,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47186 €1.179,65 €
5.0000,43990 €2.199,50 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €