Similar

STTH30R06P | |
|---|---|
DigiKey Part Number | 497-4631-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R06P |
Description | DIODE STANDARD 600V 30A SOD932 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole SOD-93-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-93-2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


