RURP3060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 1.984
Unit Price: 5,02000 €
Datasheet

Direct


IXYS
In Stock: 74
Unit Price: 4,61000 €
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,55780 €

Similar


IXYS
In Stock: 0
Unit Price: 2,48240 €
Datasheet

Similar


Infineon Technologies
In Stock: 560
Unit Price: 2,10000 €
Datasheet

Similar


Power Integrations
In Stock: 411
Unit Price: 0,76000 €
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: 0,65000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 3.930
Unit Price: 1,49000 €
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 1,67000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.747
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 619
Unit Price: 3,61000 €
Datasheet
Diode 600 V 30A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURP3060

DigiKey Part Number
RURP3060-ND
Manufacturer
Manufacturer Product Number
RURP3060
Description
DIODE STANDARD 600V 30A TO2202
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
RURP3060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.