Similar
Similar

STTH30R06D | |
|---|---|
DigiKey Part Number | 497-4412-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R06D |
Description | DIODE STANDARD 600V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP29-06A | IXYS | 1.834 | DSEP29-06A-ND | 5,52000 € | Similar |
| LQA03TC600 | Power Integrations | 396 | 596-1358-5-ND | 0,75000 € | Similar |
| LXA06T600 | Power Integrations | 644 | 596-1350-5-ND | 0,65000 € | Similar |
| QH03TZ600 | Power Integrations | 297 | 596-QH03TZ600-ND | 0,75000 € | Similar |



