Diode 600 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP29-06A

DigiKey Part Number
DSEP29-06A-ND
Manufacturer
Manufacturer Product Number
DSEP29-06A
Description
DIODE STANDARD 600V 30A TO220AC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.61 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.834
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,52000 €5,52 €
502,91840 €145,92 €
1002,66680 €266,68 €
5002,22634 €1.113,17 €
1.0002,08497 €2.084,97 €
2.0001,99461 €3.989,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €