STTH3006D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 365
Unit Price: 1,70000 €
Datasheet

Similar


IXYS
In Stock: 634
Unit Price: 5,02000 €
Datasheet

Similar


IXYS
In Stock: 74
Unit Price: 3,79000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 316
Unit Price: 1,46000 €
Datasheet
Diode 600 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3006D

DigiKey Part Number
497-6091-5-ND
Manufacturer
Manufacturer Product Number
STTH3006D
Description
DIODE STANDARD 600V 30A TO220AC
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH3006D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes