
STTH2R02QRL | |
|---|---|
DigiKey Part Number | 497-5763-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH2R02QRL |
Description | DIODE STANDARD 200V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R02QRL | STMicroelectronics | 19.405 | 497-5765-1-ND | 0,46000 € | Similar |
| EGP20D | onsemi | 7.605 | EGP20DFSCT-ND | 1,15000 € | Similar |
| EGP20D-E3/54 | Vishay General Semiconductor - Diodes Division | 3.085 | EGP20D-E3/54GICT-ND | 2,31000 € | Similar |
| EGP20D-E3/73 | Vishay General Semiconductor - Diodes Division | 10.385 | EGP20D-E3/73GICT-ND | 2,31000 € | Similar |
| GPP20D-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GPP20D-E3/54-ND | 0,11505 € | Similar |




