
STTH3R02QRL | |
|---|---|
DigiKey Part Number | 497-5765-2-ND - Tape & Reel (TR) 497-5765-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3R02QRL |
Description | DIODE STANDARD 200V 3A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02QRL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R02S | STMicroelectronics | 3.040 | 497-6085-1-ND | 0,62000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17790 € | 17,79 € |
| 500 | 0,13346 € | 66,73 € |
| 1.000 | 0,11910 € | 119,10 € |
| 2.000 | 0,10700 € | 214,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09161 € | 549,66 € |
| 12.000 | 0,08385 € | 1.006,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

