STTH2L06RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.824
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 65
Unit Price: 10,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.017
Unit Price: 2,52000 €
Datasheet

Similar


onsemi
In Stock: 5.332
Unit Price: 0,93000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.788
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.638
Unit Price: 0,59000 €
Datasheet
Diode 600 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2L06RL

DigiKey Part Number
STTH2L06RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH2L06RL
Description
DIODE STANDARD 600V 2A DO41
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
85 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH2L06STMicroelectronics11.824497-3548-1-ND0,41000 €Similar
1N6622Microchip Technology651N6622-ND10,56000 €Similar
BYV27-600-TAPVishay General Semiconductor - Diodes Division12.017BYV27-600-TAPGICT-ND2,52000 €Similar
EGP20Jonsemi5.332EGP20JCT-ND0,93000 €Similar
GPP20J-E3/54Vishay General Semiconductor - Diodes Division16.788GPP20J-E3/54GICT-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types