
GPP20J-E3/73 | |
|---|---|
DigiKey Part Number | GPP20J-E3/73GICT-ND - Cut Tape (CT) GPP20J-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GPP20J-E3/73 |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,07972 € | 79,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07121 € | 142,42 € |
| 4.000 | 0,06404 € | 256,16 € |
| 6.000 | 0,06293 € | 377,58 € |
| 10.000 | 0,05627 € | 562,70 € |
| 14.000 | 0,05384 € | 753,76 € |
| 20.000 | 0,05147 € | 1.029,40 € |
| 50.000 | 0,04627 € | 2.313,50 € |
| 100.000 | 0,04306 € | 4.306,00 € |
| 200.000 | 0,04200 € | 8.400,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

