
STTH212S | |
---|---|
DigiKey Part Number | 497-4754-2-ND - Tape & Reel (TR) 497-4754-1-ND - Cut Tape (CT) 497-4754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH212S |
Description | DIODE STANDARD 1200V 2A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH212S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,42200 € | 4,22 € |
100 | 0,34430 € | 34,43 € |
500 | 0,26524 € | 132,62 € |
1.000 | 0,23975 € | 239,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,18454 € | 461,35 € |
5.000 | 0,16888 € | 844,40 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |