Similar



STTH20LCD06CG-TR | |
|---|---|
DigiKey Part Number | 497-10110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH20LCD06CG-TR |
Description | DIODE ARRAY GP 600V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH20LCD06CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURB2060 | SMC Diode Solutions | 0 | 1655-SDURB2060TR-ND | 0,30784 € | Similar |
| SDURB2060CT | SMC Diode Solutions | 248 | 1655-SDURB2060CT-ND | 1,25000 € | Similar |


