Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SDURB2060 | |
|---|---|
DigiKey Part Number | 1655-SDURB2060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDURB2060 |
Description | DIODE STANDARD 600V 20A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURB2060A | SMC Diode Solutions | 800 | 1655-SDURB2060ACT-ND | 1,08000 € | Parametric Equivalent |
| BYT79B-600PJ | WeEn Semiconductors | 0 | BYT79B-600PJ-ND | 0,41032 € | Similar |
| STTH12R06G | STMicroelectronics | 1.394 | 497-3814-5-ND | 1,75000 € | Similar |
| STTH806G-TR | STMicroelectronics | 893 | 497-5263-1-ND | 1,43000 € | Similar |
| VS-8ETL06STRRPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06STRRPBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30784 € | 2.462,72 € |
| Unit Price without VAT: | 0,30784 € |
|---|---|
| Unit Price with VAT: | 0,36633 € |






