MFR Recommended
Similar
Similar

STTH2002D | |
|---|---|
DigiKey Part Number | 497-5276-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH2002D |
Description | DIODE STANDARD 200V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH2002D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2002DI | STMicroelectronics | 2.464 | 497-5277-5-ND | 2,01000 € | MFR Recommended |
| DPG10I200PA | IXYS | 46 | DPG10I200PA-ND | 2,81000 € | Similar |
| DPG15I200PA | IXYS | 84 | DPG15I200PA-ND | 3,07000 € | Similar |
| SDUR2020 | SMC Diode Solutions | 0 | 1655-SDUR2020-ND | 1,54000 € | Similar |




