
STTH1R04QRL | |
|---|---|
DigiKey Part Number | 497-14740-2-ND - Tape & Reel (TR) 497-14740-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH1R04QRL |
Description | DIODE STANDARD 400V 1A DO15 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R04QRL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1R04A | STMicroelectronics | 16.671 | 497-14749-1-ND | 0,44000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11012 € | 55,06 € |
| 1.000 | 0,09797 € | 97,97 € |
| 2.000 | 0,08772 € | 175,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07469 € | 448,14 € |
| 12.000 | 0,06813 € | 817,56 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

