
STTH1R02ZF | |
|---|---|
DigiKey Part Number | 497-18876-2-ND - Tape & Reel (TR) 497-18876-1-ND - Cut Tape (CT) 497-18876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R02ZF |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 32 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF071MM2STR | Rohm Semiconductor | 3.000 | RF071MM2SCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16470 € | 16,47 € |
| 500 | 0,12318 € | 61,59 € |
| 1.000 | 0,10976 € | 109,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09269 € | 278,07 € |
| 6.000 | 0,08409 € | 504,54 € |
| 9.000 | 0,07970 € | 717,30 € |
| 15.000 | 0,07476 € | 1.121,40 € |
| 21.000 | 0,07184 € | 1.508,64 € |
| 30.000 | 0,06900 € | 2.070,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


