
RF071MM2STR | |
|---|---|
DigiKey Part Number | RF071MM2STR-ND - Tape & Reel (TR) RF071MM2SCT-ND - Cut Tape (CT) RF071MM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071MM2STR |
Description | DIODE STANDARD 200V 700MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RF071MM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09907 € | 297,21 € |
| 6.000 | 0,08997 € | 539,82 € |
| 9.000 | 0,08533 € | 767,97 € |
| 15.000 | 0,08011 € | 1.201,65 € |
| 21.000 | 0,07702 € | 1.617,42 € |
| 30.000 | 0,07402 € | 2.220,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











