


STTH15L06G | |
|---|---|
DigiKey Part Number | 497-3816-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH15L06G |
Description | DIODE STANDARD 600V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15L06G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH15L06G-TR | STMicroelectronics | 912 | 497-15674-1-ND | 2,10000 € | Similar |
| SDURB2060 | SMC Diode Solutions | 0 | 1655-SDURB2060TR-ND | 0,30784 € | Similar |
| SDURB2060CT | SMC Diode Solutions | 248 | 1655-SDURB2060CT-ND | 1,25000 € | Similar |
| VS-ETL1506STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506STRLHM3-ND | 0,92708 € | Similar |
| VS-ETX1506S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETX1506S-M3-ND | 0,89748 € | Similar |




