STTH1512D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: 1,32000 €
Datasheet

Similar


IXYS
In Stock: 7.836
Unit Price: 4,21000 €
Datasheet

Similar


IXYS
In Stock: 1.439
Unit Price: 4,43000 €
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: 2,75000 €
Datasheet
Diode 1200 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1512D

DigiKey Part Number
497-5151-5-ND
Manufacturer
Manufacturer Product Number
STTH1512D
Description
DIODE STANDARD 1200V 15A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
105 ns
Current - Reverse Leakage @ Vr
15 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes