
STTH1212D | |
|---|---|
DigiKey Part Number | 497-5150-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1212D |
Description | DIODE STANDARD 1200V 12A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH1212D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 50 | 0,77960 € | 38,98 € |
| 100 | 0,69620 € | 69,62 € |
| 500 | 0,55004 € | 275,02 € |
| 1.000 | 0,50300 € | 503,00 € |
| 2.000 | 0,46345 € | 926,90 € |
| 5.000 | 0,42066 € | 2.103,30 € |
| 10.000 | 0,39422 € | 3.942,20 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


