Similar
Similar

STTH120R04TV2 | |
|---|---|
DigiKey Part Number | STTH120R04TV2-ND |
Manufacturer | |
Manufacturer Product Number | STTH120R04TV2 |
Description | DIODE MODULE GP 400V 60A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 60A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 60 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 80 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 60 µA @ 400 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X100D40J | Microchip Technology | 0 | APT2X100D40J-ND | 31,38600 € | Similar |
| APT2X60D40J | Microchip Technology | 0 | APT2X60D40J-ND | 28,93900 € | Similar |


