Parametric Equivalent
Similar

APT2X60D40J | |
|---|---|
DigiKey Part Number | APT2X60D40J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X60D40J |
Description | DIODE MODULE GP 400V 60A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 60 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 37 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 400 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X61D40J | Microchip Technology | 0 | APT2X61D40J-ND | 20,36000 € | Parametric Equivalent |
| STTH61R04TV2 | STMicroelectronics | 254 | 497-14171-5-ND | 17,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,93850 € | 578,77 € |
| Unit Price without VAT: | 28,93850 € |
|---|---|
| Unit Price with VAT: | 34,43682 € |



