STTH10R04B-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10
Unit Price: 1,57000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 2.350
Unit Price: 0,75000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1.490
Unit Price: 0,76000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,64165 €
Datasheet
Diode 400 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH10R04B-TR

DigiKey Part Number
497-8047-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH10R04B-TR
Description
DIODE STANDARD 400V 10A DPAK
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types