Diode 400 V Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD1040

DigiKey Part Number
1655-SDURD1040TR-ND - Tape & Reel (TR)
1655-SDURD1040CT-ND - Cut Tape (CT)
1655-SDURD1040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD1040
Description
DIODE STANDARD 400V DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
45 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49900 €4,99 €
1000,32340 €32,34 €
5000,24784 €123,92 €
1.0000,22350 €223,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18252 €456,30 €
5.0000,17381 €869,05 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €