STTH10LCD06SB-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.027
Unit Price: 0,66000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 97
Unit Price: 0,78000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 2.428
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60636 €
Datasheet
Diode 600 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 10A Surface Mount DPAK
TO-252-3

STTH10LCD06SB-TR

DigiKey Part Number
497-10108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH10LCD06SB-TR
Description
DIODE STANDARD 600V 10A DPAK
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STTH10LCD06SB-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes