Similar
Similar

STTA9012TV2 | |
|---|---|
DigiKey Part Number | 497-3746-5-ND |
Manufacturer | |
Manufacturer Product Number | STTA9012TV2 |
Description | DIODE MODULE GP 1200V 45A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 45A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.05 V @ 45 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 115 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 960 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 45A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH9012TV2 | STMicroelectronics | 34 | 497-6750-5-ND | 23,84000 € | Similar |
| DSEP2X60-12A | IXYS | 507 | DSEP2X60-12A-ND | 45,28000 € | Similar |



