Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP2X60-12A

DigiKey Part Number
DSEP2X60-12A-ND
Manufacturer
Manufacturer Product Number
DSEP2X60-12A
Description
DIODE MOD GP 1200V 60A SOT227B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
2.42 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
1 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,55000 €39,55 €
1029,67400 €296,74 €
10026,04400 €2.604,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,55000 €
Unit Price with VAT:47,06450 €