Similar
Similar

STTA406RL | |
|---|---|
DigiKey Part Number | STTA406RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTA406RL |
Description | DIODE STANDARD 600V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH5L06RL | STMicroelectronics | 1.499 | 497-5231-1-ND | 0,72000 € | Similar |
| 1N6628U | Microchip Technology | 0 | 150-1N6628U-ND | 16,33440 € | Similar |
| BYV28-600-TAP | Vishay General Semiconductor - Diodes Division | 5.555 | 112-BYV28-600-TAPCT-ND | 3,16000 € | Similar |




