
STTA212S | |
|---|---|
DigiKey Part Number | 497-3238-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTA212S |
Description | DIODE STANDARD 1200V 2A SMC |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 115 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A |



