Similar

STSA851-AP | |
|---|---|
DigiKey Part Number | STSA851-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STSA851-AP |
Description | TRANS NPN 60V 5A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.1 W Through Hole TO-92AP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 1V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Box (TB) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 450mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX1053ASTZ | Diodes Incorporated | 0 | ZTX1053ASTZ-ND | 0,36648 € | Similar |
| ZTX851STZ | Diodes Incorporated | 4.955 | ZTX851SCT-ND | 1,75000 € | Similar |


