Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX1053ASTZ

DigiKey Part Number
ZTX1053ASTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX1053ASTZ
Description
TRANS NPN 75V 3A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100mA, 3A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24.000
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,34933 €698,66 €
4.0000,32313 €1.292,52 €
6.0000,30978 €1.858,68 €
10.0000,29747 €2.974,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34933 €
Unit Price with VAT:0,41570 €