STS5PF20V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 30.283
Unit Price: 1,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.087
Unit Price: 1,66000 €
Datasheet
P-Channel 20 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS5PF20V

DigiKey Part Number
497-3230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS5PF20V
Description
MOSFET P-CH 20V 5A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 2.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
412 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
80mOhm @ 2.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS9431Aonsemi30.283FDS9431ACT-ND1,06000 €Similar
IRF7240TRPBFInfineon Technologies6.087IRF7240TRPBFCT-ND1,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes