
FDS9431A | |
|---|---|
DigiKey Part Number | FDS9431ATR-ND - Tape & Reel (TR) FDS9431ACT-ND - Cut Tape (CT) FDS9431ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9431A |
Description | MOSFET P-CH 20V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 3.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,43880 € | 43,88 € |
| 500 | 0,34042 € | 170,21 € |
| 1.000 | 0,30873 € | 308,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25647 € | 641,17 € |
| 5.000 | 0,23665 € | 1.183,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

