Similar
Similar
Similar

STS5DNF20V | |
|---|---|
DigiKey Part Number | 497-3229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS5DNF20V |
Description | MOSFET 2N-CH 20V 5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5DNF20V Models |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 2.5A, 4.5V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 600mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 460pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS9926A | onsemi | 0 | FDS9926ACT-ND | 1,00000 € | Similar |
| IRF7313TRPBF | Infineon Technologies | 49.873 | IRF7313PBFCT-ND | 1,27000 € | Similar |
| NTMD6N02R2G | onsemi | 4.481 | NTMD6N02R2GOSCT-ND | 1,17000 € | Similar |
| ZXMN2A04DN8TA | Diodes Incorporated | 506 | ZXMN2A04DN8CT-ND | 2,52000 € | Similar |





