


STS2DNF30L | |
|---|---|
DigiKey Part Number | 497-12799-2-ND - Tape & Reel (TR) 497-12799-1-ND - Cut Tape (CT) 497-12799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS2DNF30L |
Description | MOSFET 2N-CH 30V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS2DNF30L Models |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 1A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 121pF @ 25V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMD4N03R2G | onsemi | 15.722 | NTMD4N03R2GOSCT-ND | 1,06000 € | Direct |
| DI003N03SQ2 | Diotec Semiconductor | 4.000 | 4878-DI003N03SQ2CT-ND | 0,99000 € | Similar |
| IRF7907TRPBF | Infineon Technologies | 52.959 | IRF7907TRPBFCT-ND | 1,33000 € | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4.998 | 559-RJK0349DSP-01#J0CT-ND | 2,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,37510 € | 37,51 € |
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,26161 € | 261,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23164 € | 579,10 € |
| 5.000 | 0,21310 € | 1.065,50 € |
| 7.500 | 0,20366 € | 1.527,45 € |
| 12.500 | 0,19305 € | 2.413,12 € |
| 17.500 | 0,18677 € | 3.268,47 € |
| 25.000 | 0,18066 € | 4.516,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

