STS11NF30L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.945
Unit Price: 1,78000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 32.440
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.084
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.169
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 6.403
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 7.020
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 6.904
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 18.742
Unit Price: 1,05000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5
Unit Price: 1,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 762
Unit Price: 0,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 15.222
Unit Price: 1,86000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.871
Unit Price: 0,72000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9.899
Unit Price: 1,11000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.404
Unit Price: 1,34000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS11NF30L

DigiKey Part Number
497-4121-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS11NF30L
Description
MOSFET N-CH 30V 11A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 11A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS11NF30L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes