STS10PF30L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.087
Unit Price: 1,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.181
Unit Price: 1,39000 €
Datasheet

Similar


onsemi
In Stock: 1.952
Unit Price: 1,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.038
Unit Price: 1,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.316
Unit Price: 2,18000 €
Datasheet
P-Channel 30 V 10A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS10PF30L

DigiKey Part Number
497-4120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS10PF30L
Description
MOSFET P-CH 30V 10A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 10A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS10PF30L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
14mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7240TRPBFInfineon Technologies6.087IRF7240TRPBFCT-ND1,66000 €Similar
IRF7424TRPBFInfineon Technologies6.181IRF7424PBFCT-ND1,39000 €Similar
NTMS10P02R2Gonsemi1.952NTMS10P02R2GOSCT-ND1,89000 €Similar
RRH090P03GZETBRohm Semiconductor1.038RRH090P03GZETBCT-ND1,82000 €Similar
RRH100P03GZETBRohm Semiconductor6.316RRH100P03GZETBCT-ND2,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes