


STR2N2VH5 | |
---|---|
DigiKey Part Number | 497-13883-2-ND - Tape & Reel (TR) 497-13883-1-ND - Cut Tape (CT) 497-13883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR2N2VH5 |
Description | MOSFET N-CH 20V 2.3A SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.3A (Tj) 350mW (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 367 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,79200 € | 7,92 € |
100 | 0,57140 € | 57,14 € |
500 | 0,47556 € | 237,78 € |
1.000 | 0,43430 € | 434,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34827 € | 1.044,81 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |