


STR2550 | |
---|---|
DigiKey Part Number | 497-13848-2-ND - Tape & Reel (TR) 497-13848-1-ND - Cut Tape (CT) 497-13848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR2550 |
Description | TRANS PNP 500V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 500 mA 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STR2550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33600 € | 3,36 € |
100 | 0,21510 € | 21,51 € |
500 | 0,16276 € | 81,38 € |
1.000 | 0,14588 € | 145,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12442 € | 373,26 € |
6.000 | 0,11361 € | 681,66 € |
9.000 | 0,10810 € | 972,90 € |
15.000 | 0,10190 € | 1.528,50 € |
21.000 | 0,09824 € | 2.063,04 € |
30.000 | 0,09467 € | 2.840,10 € |
75.000 | 0,09093 € | 6.819,75 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |