STR1P2UH7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.152
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 28.324
Unit Price: 0,57000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5.585
Unit Price: 0,23000 €
Datasheet
P-Channel 20 V 1.4A (Ta) 350mW (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.4A (Ta) 350mW (Tc) Surface Mount SOT-23-3
SOT-23-3

STR1P2UH7

DigiKey Part Number
497-15519-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STR1P2UH7
Description
MOSFET P-CH 20V 1.4A SOT-23
Customer Reference
Detailed Description
P-Channel 20 V 1.4A (Ta) 350mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes