
DMG2301L-13 | |
---|---|
DigiKey Part Number | 31-DMG2301L-13TR-ND - Tape & Reel (TR) 31-DMG2301L-13CT-ND - Cut Tape (CT) 31-DMG2301L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2301L-13 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 476 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13600 € | 1,36 € |
100 | 0,08480 € | 8,48 € |
500 | 0,06224 € | 31,12 € |
1.000 | 0,05324 € | 53,24 € |
2.000 | 0,04881 € | 97,62 € |
5.000 | 0,04213 € | 210,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03062 € | 306,20 € |
20.000 | 0,02983 € | 596,60 € |
30.000 | 0,02887 € | 866,10 € |
50.000 | 0,02757 € | 1.378,50 € |
70.000 | 0,02595 € | 1.816,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |