
SCTL90N65G2V | |
|---|---|
DigiKey Part Number | 497-SCTL90N65G2VTR-ND - Tape & Reel (TR) 497-SCTL90N65G2VCT-ND - Cut Tape (CT) 497-SCTL90N65G2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTL90N65G2V |
Description | SILICON CARBIDE POWER MOSFET 650 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 935W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | SCTL90N65G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3380 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 935W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 19,19700 € | 191,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 15,68444 € | 47.053,32 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |







