N-Channel 650 V 55A (Tc) 187W (Tc) Surface Mount 4-TDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMT045N065SC1

DigiKey Part Number
5556-NTMT045N065SC1TR-ND - Tape & Reel (TR)
5556-NTMT045N065SC1CT-ND - Cut Tape (CT)
5556-NTMT045N065SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMT045N065SC1
Description
SILICON CARBIDE (SIC) MOSFET - 3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 55A (Tc) 187W (Tc) Surface Mount 4-TDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
50mOhm @ 25A, 18V
Vgs(th) (Max) @ Id
4.3V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 325 V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,54000 €11,54 €
108,04500 €80,45 €
1006,51230 €651,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,32055 €15.961,65 €
Manufacturers Standard Package
Unit Price without VAT:11,54000 €
Unit Price with VAT:13,73260 €