
STPSC8H065DI | |
|---|---|
DigiKey Part Number | 497-14577-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC8H065DI |
Description | DIODE SIC 650V 8A TO220AC INS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065DI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 650 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC ins |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 50 | 1,91340 € | 95,67 € |
| 100 | 1,73550 € | 173,55 € |
| 500 | 1,42378 € | 711,89 € |
| 1.000 | 1,32365 € | 1.323,65 € |
| 2.000 | 1,23951 € | 2.479,02 € |
| 5.000 | 1,18497 € | 5.924,85 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

