
STPSC8H065BY-TR | |
|---|---|
DigiKey Part Number | 497-18141-2-ND - Tape & Reel (TR) 497-18141-1-ND - Cut Tape (CT) 497-18141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC8H065BY-TR |
Description | DIODE SIL CARBIDE 650V 8A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065BY-TR Models |
Category | Current - Reverse Leakage @ Vr 80 µA @ 650 V |
Mfr | Capacitance @ Vr, F 414pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DPAK |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -40°C ~ 175°C |
Reverse Recovery Time (trr) 0 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,35100 € | 23,51 € |
| 100 | 1,64970 € | 164,97 € |
| 500 | 1,36316 € | 681,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15060 € | 2.876,50 € |
| 5.000 | 1,11369 € | 5.568,45 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

