STPSC806G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 830
Unit Price: 5,77000 €
Datasheet
Diode 600 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Surface Mount D2PAK
D2PAK PKG

STPSC806G-TR

DigiKey Part Number
497-11210-2-ND - Tape & Reel (TR)
497-11210-1-ND - Cut Tape (CT)
497-11210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC806G-TR
Description
DIODE SIL CARBIDE 600V 8A D2PAK
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
450pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS210AJTLLRohm Semiconductor830SCS210AJTLLCT-ND5,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes